Better World
Schneider Electric Servo Servo Motor, 2 kW, 220 V dc, 19.11 Nm, 5000 rpm, 22mm Shaft Diameter
- RS-stocknr.:
- 111-0828
- Fabrikantnummer:
- BCH2LH2033CA6C
- Fabrikant:
- Schneider Electric
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 1.017,00
(excl. BTW)
€ 1.230,57
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.017,00 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 111-0828
- Fabrikantnummer:
- BCH2LH2033CA6C
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
Productomschrijving
BCH2 Servo Motors
Schneider Electric BCH2 Servo Motors are synchronous AC servo motors that are ideal for high performance applications. Equipped with high resolution (20-bit) single-turn absolute encoder as standard.
Available in a range of flange sizes
Equipped with an absolute encoder
Three available types of motor inertia
Equipped with an absolute encoder
Three available types of motor inertia
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 220 V dc |
DC Motor Type | Servo |
Power Rating | 2 kW |
Output Speed | 5000 rpm |
Shaft Diameter | 22mm |
Maximum Output Torque | 19.11 Nm |
Dimensions | 243.5 x 100 x 146 mm |
Current Rating | 32.3 A rms |
Length | 243.5mm |
Width | 100mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Depth | 146mm |
Series | BCH2 |
- RS-stocknr.:
- 111-0828
- Fabrikantnummer:
- BCH2LH2033CA6C
- Fabrikant:
- Schneider Electric