RS PRO Shaft Collar, One Piece, Clamp Screw, OD 24 mm OD, W 9 mm, 304 Stainless Steel
- RS-stocknr.:
- 145-668
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 7,79
(excl. BTW)
€ 9,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 25 stuk(s) vanaf 27 april 2026
- Plus verzending 80 stuk(s) vanaf 03 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,79 |
*prijsindicatie
- RS-stocknr.:
- 145-668
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | 304 Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Fastening | Clamp Screw | |
| Finish | Corrosion Resistant | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material 304 Stainless Steel | ||
Single/Double Wide Single Wide | ||
Fastening Clamp Screw | ||
Finish Corrosion Resistant | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO Shaft Collar – Stainless Steel, One Piece, Metric
Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The one-piece design allows for quick and easy installation, while the stainless-steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.
Features and Benefits
Applications
Gerelateerde Links
- RS PRO Shaft Collar Clamp Screw W 11 mm, 304 Stainless Steel
- RS PRO Shaft Collar Clamp Screw W 15 mm, 304 Stainless Steel
- RS PRO Shaft Collar Clamp Screw W 13 mm, 304 Stainless Steel
- RS PRO Shaft Collar Clamp Screw W 15 mm, 304 Stainless Steel
- RS PRO Shaft Collar Clamp Screw W 15 mm, 304 Stainless Steel
- RS PRO Shaft Collar Clamp Screw W 15 mm, 304 Stainless Steel
- RS PRO Shaft Collar Clamp Screw W 11 mm, 304 Stainless Steel
- Huco Shaft Collar Clamp Screw W 9 mm, Stainless Steel