Manorga Shelving System, 4500 kg Load
- RS-stocknr.:
- 218-030
- Fabrikantnummer:
- ZRPNEUVL3N2020ES2
- Fabrikant:
- Manorga
Subtotaal (1 eenheid)*
€ 202,76
(excl. BTW)
€ 245,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 202,76 |
*prijsindicatie
- RS-stocknr.:
- 218-030
- Fabrikantnummer:
- ZRPNEUVL3N2020ES2
- Fabrikant:
- Manorga
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
| Merk | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Shelf | |
| Load Capacity | 4500kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Manorga | ||
Product Type Shelving System | ||
Sub Type Shelf | ||
Load Capacity 4500kg | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- FR
The Manorga Epsivol long-span shelving is a versatile and modular storage solution ideal for semi-heavy loads. It is compatible with multiple beam and shelf types, ensuring adaptability to various storage needs. Pre-assembled frames save up to 60% on assembly time, and the system can be integrated into multi-tier installations. Additional configurations include compact models, work tables, vertical storage and secure storage options.
Compatible with 9 types of beams and 3 types of shelves
Galvanized crossbars and diagonals profile
Beams compatible with the Epsirack pallet rack
Can be installed on multi tier installations
Gerelateerde Links
- Manorga Shelving System, 4500 kg Load
- Manorga Shelving System 4500 kg Load
- Manorga Shelving System 4500 kg Load
- Manorga Shelving System 1800 mm, 4500 kg Load
- Manorga 12 Shelf Shelving System x 1250 mm, 4500 kg Load
- Manorga 12 Shelf Shelving System x 1500 mm, 4500 kg Load
- Manorga 12 Shelf Shelving System x 1000 mm, 4500 kg Load
- Manorga Shelving System 800 mm, 4500 kg Load