- RS-stocknr.:
- 202-3107
- Fabrikantnummer:
- YSR-5-5-C
- Fabrikant:
- Festo
15 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 81,19
(excl. BTW)
€ 98,24
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 81,19 |
- RS-stocknr.:
- 202-3107
- Fabrikantnummer:
- YSR-5-5-C
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Shock Absorber, 5mm Stroke, 220N Stop Force - YSR-5-5-C
Safely control the movement of loads in industrial systems with this robust shock absorber from Festo. It uses compressed air to provide a soft damping effect for fast-moving loads by converting the kinetic energy to heat. It's a single-acting device, so it's pushed in one direction and has a spring that returns it to its original position. With a maximum stop force of 200N (Newtons), this product is suitable for medium-duty applications. It's an essential safety device to control the movement of cylinders and prevent damage.
• High-alloy steel housing material for reliable corrosion and impact resistance
• Easy and tool-free mounting with lock nut saves time
• Nitrile butadiene rubber (NBR) seals to prevent air leakage for optimal performance
• Free of copper and polytetrafluoroethylene (PTFE) for environmental sustainability
• Easy and tool-free mounting with lock nut saves time
• Nitrile butadiene rubber (NBR) seals to prevent air leakage for optimal performance
• Free of copper and polytetrafluoroethylene (PTFE) for environmental sustainability
Applications
• Material handling equipment
• Process and packaging facilities
• Robotics and automation industries
• Process and packaging facilities
• Robotics and automation industries
How do I maintain this shock absorber?
Maintaining a shock absorber involves the cleaning and replacement of worn parts. Use compressed air to blow off dust then clean it with a soft cloth. Replace elements as soon as they show wear to ensure reliable performance.
Specificaties
Kenmerk | Waarde |
---|---|
Body Length | 29mm |
Overall Length | 39.8mm |
Connection Type | M8 x 1 |
Shock Absorber Type | Shock Absorber |
Manufacturer Series | YSR |
Maximum Energy Capacity Per Hour | 8000Nm |
Maximum Energy Capacity Per Cycle | 1J |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
- RS-stocknr.:
- 202-3107
- Fabrikantnummer:
- YSR-5-5-C
- Fabrikant:
- Festo