ABB Brass-Ended Shunt, 50 A Max, 60 mV, 150 mV Output, ±0.5% Accuracy
- RS-stocknr.:
- 225-6142
- Fabrikantnummer:
- 2CSM100090R1121 SNT1/50
- Fabrikant:
- ABB
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 225-6142
- Fabrikantnummer:
- 2CSM100090R1121 SNT1/50
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Maximum Current | 50 A | |
| Voltage Output | 60 mV, 150 mV | |
| Shunt Type | Brass-Ended | |
| Accuracy | ±0.5% | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Maximum Current 50 A | ||
Voltage Output 60 mV, 150 mV | ||
Shunt Type Brass-Ended | ||
Accuracy ±0.5% | ||
The ABB SNT series shunt for DC current have 60 mV and 150 mV voltage and must be used with a maximum load of 0.25 Ω in combination with measurement instruments in d.c. The included two-pole cable is 1 m long with a section of 1.4 sqmm , equal to a resistance of 0.026 Ω.
Plug-in connection