Phoenix Contact MINI MCR Series Signal Conditioner, RTD, Thermocouple Input, Transistor Output, 24V dc Supply, ATEX
- RS-stocknr.:
- 134-8689
- Artikelnummer Distrelec:
- 301-03-302
- Fabrikantnummer:
- 2906877
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 208,94
(excl. BTW)
€ 252,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 208,94 |
*prijsindicatie
- RS-stocknr.:
- 134-8689
- Artikelnummer Distrelec:
- 301-03-302
- Fabrikantnummer:
- 2906877
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | RTD, Thermocouple | |
| Output Signal Type | Transistor | |
| Input Range | 0 → 4000 Ω | |
| Output Range | 100 mA | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Signal Conditioner Type | Temperature Limit Value Switch | |
| Standards/Approvals | UL 508 Listed, IEC 61010-1, EN 61000-6-2, CE-, ATEX, GL, EN 61000-6-4 | |
| Series | MINI MCR | |
| Number of Channels | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type RTD, Thermocouple | ||
Output Signal Type Transistor | ||
Input Range 0 → 4000 Ω | ||
Output Range 100 mA | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Signal Conditioner Type Temperature Limit Value Switch | ||
Standards/Approvals UL 508 Listed, IEC 61010-1, EN 61000-6-2, CE-, ATEX, GL, EN 61000-6-4 | ||
Series MINI MCR | ||
Number of Channels 1 | ||
MINI MCR - Limit Value Switches
MINI MCR series limit value switches, with adjustable hysteresis and delay time and spring-cage connection.
Power supply possible via the foot element (T-connector)
Status and error indication via two diagnostic LEDs
PDT relay at output
3-way isolation
Limit value can be freely adjusted via potentioemeter on the front
Highly-compact threshold value switch for switching analog limit values
Gerelateerde Links
- Phoenix Contact MINI MCR Series Signal Conditioner RTD Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner RTD Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Transistor Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output 9.6 V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output 9.6 V dc Supply
- RS PRO MINI MCR-2-RPS-2I-2I-OLP Series Signal Conditioner RTD Input 10 V ac, 32
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, ATEX