Phoenix Contact MACX MCR-T-UI-UP-SP Series Signal Conditioner, Voltage, Potentiometer, Thermocouple, RTD Input, Relay
- RS-stocknr.:
- 212-7287
- Fabrikantnummer:
- 2811860
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 360,38
(excl. BTW)
€ 436,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 360,38 |
*prijsindicatie
- RS-stocknr.:
- 212-7287
- Fabrikantnummer:
- 2811860
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Voltage, Potentiometer, Thermocouple, RTD | |
| Output Signal Type | Relay | |
| Supply Voltage | 253V | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | MACX MCR-T-UI-UP-SP | |
| Number of Channels | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type Voltage, Potentiometer, Thermocouple, RTD | ||
Output Signal Type Relay | ||
Supply Voltage 253V | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series MACX MCR-T-UI-UP-SP | ||
Number of Channels 1 | ||
- Land van herkomst:
- DE
The Phoenix Contact Freely programmable temperature transducer with analog output and 1 limit value relay.
standard configuration
resistance thermometer in 2-, 3-, or 4-conductor technology
thermocouples
electrical isolation,
wide-range power supply
Push-in connection
Gerelateerde Links
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer RTD Input
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer RTD Input
- Phoenix Contact MACX MCR Series Signal Conditioner RTD Input 230V ac/dc, 24 V ac/dc
- Phoenix Contact MACX MCR-UI-UI Series Galvanic Barrier 24 V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply ATEX
- Phoenix Contact MACX MCR-UI-UI Series Galvanic Barrier 24 V ac/dc Supply, ATEX
- Phoenix Contact MACX MCR-PTB-SP Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX