Siemens Analogue to Analogue Signal Conditioner, Analogue 0 20 mA, 0 20 V Input

  • RS-stocknr. 418-5010
  • Fabrikantnummer 3RS1706-1FD00
  • Fabrikant Siemens
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: DE
Productomschrijving

3RS1706 Universal Converter - Switchable

Electrical isolation of analogue signals
Converts analogue signals
All ranges fully calibrated
Supply voltage not necessary
Yellow LED for visual voltage warning
Screw terminals

Specificaties
Kenmerk Waarde
Input Range 0 20 mA, 0 20 V
Output Range 0 10 V, 0 20 mA
Supply Voltage 24 V ac/dc
Mounting Type DIN Rail
Minimum Operating Temperature -25°C
Maximum Operating Temperature +60°C
Operating Temperature Range -25 +60 °C
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
383,33
(excl. BTW)
463,83
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 383,33
Related Products
Siemens Sirius 3RS70 signal converters perform the coupling ...
Description:
Siemens Sirius 3RS70 signal converters perform the coupling function for analogue signals on both the input side and the output side. They are indispensable when processing analogue values with electronic controls. Under harsh industrial conditions in particular, it is often ...
MINI MCR series 4-way signal duplicators for electrical ...
Description:
MINI MCR series 4-way signal duplicators for electrical isolation and doubling of analog signals with spring-cage connection. Power supply possible via the foot element (T-connector)Duplication of a standard analog signal on two current outputsHighly-compact isolating amplifier for electrical isolation, ...
MINI MCR series passive isolators with 2 channels, ...
Description:
MINI MCR series passive isolators with 2 channels, for the electrical isolation of current signals without auxiliary power. Spring-cage connectionAuxiliary voltage not requiredSupplied by an input loopHighly-compact 2-wire passive isolators for electrical isolation and filtering of standard analog signals.
Phoenix Contact MINI MCR series universally configurable frequency ...
Description:
Phoenix Contact MINI MCR series universally configurable frequency transducer for electrical isolation and conversion of frequency and PWM signals to standard analogue signals with transistor switching output. DIP switch configurationFault monitoringNFC communication.