Murata, NFM31KC, Signal Filter, 50V, 6 A, L, Surface, Solder 3.2 mm, 1.3 mm
- RS-stocknr.:
- 216-6111
- Fabrikantnummer:
- NFM31KC104R1H3L
- Fabrikant:
- Murata
Subtotaal (1 rol van 3000 eenheden)*
€ 1.416,00
(excl. BTW)
€ 1.713,00
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,472 | € 1.416,00 |
*prijsindicatie
- RS-stocknr.:
- 216-6111
- Fabrikantnummer:
- NFM31KC104R1H3L
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Series | NFM31KC | |
| Product Type | Signal Filter | |
| Maximum Current | 6A | |
| Maximum Voltage | 50V | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Termination Style | Solder | |
| Package/Case | L | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Depth | 1.3mm | |
| Capacitance | 0.1μF | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Series NFM31KC | ||
Product Type Signal Filter | ||
Maximum Current 6A | ||
Maximum Voltage 50V | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Termination Style Solder | ||
Package/Case L | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Depth 1.3mm | ||
Capacitance 0.1μF | ||
- Land van herkomst:
- JP
The Murata NFM31KC series very large current 3 terminals low ESL chip 0.1 uF multilayer ceramic capacitor.
It has -55 to 125 °C operating temperature
Gerelateerde Links
- Murata Signal Filter 6 A Surface Mount 1.3 mm
- Murata Signal Filter 6 A Surface, Solder
- Murata Signal Filter 6 A Surface Mount, Solder
- Murata Signal Filter 6 A Surface, Solder
- Murata Signal Filter 6 A Surface Mount, Solder
- Murata Signal Filter 6 A Surface 1.6 mm
- Murata Signal Filter 2 A Solder Pad 1.6 mm 6.8 mm, 1.6 mm
- Murata Signal Filter 6 A Surface Mount 1.6 mm