- RS-stocknr.:
- 163-8535
- Fabrikantnummer:
- IM43GR
- Fabrikant:
- TE Connectivity
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 haspel 1000
€ 1.636,52
(excl. BTW)
€ 1.980,19
(incl. BTW)
Reel(s) | Per reel | Per stuk* |
1 - 1 | € 1.636,52 | € 1,637 |
2 - 4 | € 1.575,97 | € 1,576 |
5 + | € 1.520,33 | € 1,52 |
*prijsindicatie |
- RS-stocknr.:
- 163-8535
- Fabrikantnummer:
- IM43GR
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 10mm |
Depth | 7.5mm |
Height | 5.65mm |
Dimensions | 10 x 5.65 x 7.5mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Application | Signal |
Coil Power | 100mW |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Coil Resistance | 250Ω |
Contact Material | Gold Plated |
Maximum Switching Power AC | 62.5VA |
Operating Temperature Range | -40 → +85°C |