TE Connectivity PCB Signal Relay, 12V dc Coil, 2A, DPDT
- RS-stocknr.:
- 164-0600
- Fabrikantnummer:
- 1-1462038-7
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 1000 eenheden)*
€ 2.892,00
(excl. BTW)
€ 3.499,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 1000 + | € 2,892 | € 2.892,00 |
*prijsindicatie
- RS-stocknr.:
- 164-0600
- Fabrikantnummer:
- 1-1462038-7
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Signal Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switching Current | 2A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 220V dc | |
| Series | IM | |
| Switching Power | 62.5VA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 5.65mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Terminal Type | Solder | |
| Contact Material | Gold Plated | |
| Coil Power | 140mW | |
| Coil Resistance | 1000Ω | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Signal Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switching Current 2A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 220V dc | ||
Series IM | ||
Switching Power 62.5VA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 5.65mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Terminal Type Solder | ||
Contact Material Gold Plated | ||
Coil Power 140mW | ||
Coil Resistance 1000Ω | ||
- Land van herkomst:
- CH
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low Coil power consumption of 140mW for standard Coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between Coil and contacts
Applications:
• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
Approvals
UL