- RS-stocknr.:
- 176-2707
- Fabrikantnummer:
- HFD3/003-S
- Fabrikant:
- Hongfa Europe GMBH
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 14-01-2025, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in eentube van 40)
€ 1,438
(excl. BTW)
€ 1,74
(incl. BTW)
Aantal stuks | Per stuk | Per tube* |
40 + | € 1,438 | € 57,52 |
*prijsindicatie |
- RS-stocknr.:
- 176-2707
- Fabrikantnummer:
- HFD3/003-S
- Fabrikant:
- Hongfa Europe GMBH
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Surge withstand voltage up to 2500VAC,
SMT and DIP types available
Bifurcated contacts
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.0) mm
SMT and DIP types available
Bifurcated contacts
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.0) mm
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 4 A |
Maximum Switching Current DC | 4 A |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 220V |
Series | HFD3 |
Maximum Switching Power DC | 90 W |
Latching | No |
Length | 15mm |
Depth | 7.5mm |
Height | 9.4mm |
Dimensions | 15 x 7.5 x 8.5mm |
Terminal Type | PCB Pin |
Number of Poles | 1 |
Switching Current | 2A |
Coil Resistance | 64.3Ω |
Contact Material | Gold Plated |
Features | SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available |
Isolation Coil To Contact | 1kV ac |
Maximum Operating Temperature | +85°C |
Relay Switching Classification | Subminiature Signal Relay |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 62.5VA |
Life | 1 x 10^8 cycles |
Coil Power | 140mW |
Electrical Life | 100000 Operations |
Operating Temperature Range | -40 → +85°C |