- RS-stocknr.:
- 176-2907
- Fabrikantnummer:
- HFD3-V/012
- Fabrikant:
- Hongfa Europe GMBH
20 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
150 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Elk (in een pakket van 5)
€ 1,456
(excl. BTW)
€ 1,762
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 1,456 | € 7,28 |
*prijsindicatie |
- RS-stocknr.:
- 176-2907
- Fabrikantnummer:
- HFD3-V/012
- Fabrikant:
- Hongfa Europe GMBH
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
3kV dielectric strength (between coil and contacts)
Surge withstand voltage up to 6000VAC
Min. creepage is 2.5mm (between coil and contact),
Min. clearance is 2.0mm (between coil and contact)
SMT and DIP types available
Bifurcated contacts
Single side stable and latching types available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.4) mm
Surge withstand voltage up to 6000VAC
Min. creepage is 2.5mm (between coil and contact),
Min. clearance is 2.0mm (between coil and contact)
SMT and DIP types available
Bifurcated contacts
Single side stable and latching types available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.4) mm
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 220V |
Series | HFD3-V |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Latching | No |
Depth | 7.5mm |
Height | 9.2mm |
Dimensions | 15 x 7.5 x 9.2mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Switching Current | 2A |
Minimum Operating Temperature | -40°C |
Life | 1 x 10^7 cycles |
Maximum Switching Power AC | 62.5VA |
Isolation Coil To Contact | 1.8kV rms |
Electrical Life | 100000 Operations |
Coil Resistance | 720Ω |
Operating Temperature Range | -40 → +85°C |
Contact Material | Gold Plated |
Features | SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |
Relay Switching Classification | Subminiature Signal Relay |