- RS-stocknr.:
- 176-2934
- Fabrikantnummer:
- HFD3-V/024
- Fabrikant:
- Hongfa Europe GMBH
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 08-01-2025, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 2,718
(excl. BTW)
€ 3,289
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 2,718 | € 13,59 |
*prijsindicatie |
- RS-stocknr.:
- 176-2934
- Fabrikantnummer:
- HFD3-V/024
- Fabrikant:
- Hongfa Europe GMBH
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
3kV dielectric strength (between coil and contacts)
Surge withstand voltage up to 6000VAC
Min. creepage is 2.5mm (between coil and contact),
Min. clearance is 2.0mm (between coil and contact)
SMT and DIP types available
Bifurcated contacts
Single side stable and latching types available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.4) mm
Surge withstand voltage up to 6000VAC
Min. creepage is 2.5mm (between coil and contact),
Min. clearance is 2.0mm (between coil and contact)
SMT and DIP types available
Bifurcated contacts
Single side stable and latching types available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.4) mm
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | HFD3-V |
Length | 15mm |
Latching | No |
Depth | 7.85mm |
Height | 9.2mm |
Dimensions | 15 x 7.5 x 9.2mm |
Terminal Type | PCB Pin |
Switching Current | 2A |
Number of Poles | 1 |
Maximum Switching Power AC | 62.5VA |
Life | 1 x 10^7 cycles |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +85°C |
Coil Power | 140mW |
Relay Switching Classification | Subminiature Signal Relay |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Features | SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 2800Ω |
Electrical Life | 100000 Operations |