- RS-stocknr.:
- 176-2957
- Fabrikantnummer:
- HFD31/24-S
- Fabrikant:
- Hongfa Europe GMBH
15 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
150 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 1,78
(excl. BTW)
€ 2,15
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 1,78 | € 8,90 |
*prijsindicatie |
- RS-stocknr.:
- 176-2957
- Fabrikantnummer:
- HFD31/24-S
- Fabrikant:
- Hongfa Europe GMBH
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Offers excellent board space savings
Surge withstand voltage up to 1500V, meets FCC Part 68
High contact capacity 1A 30VDC
Low power consumption
Single side stable and latching type available
Single or double coil winding type available
Environmental friendly product
Outline Dimensions: (14.0 x 9.0 x 5.0) mm
Surge withstand voltage up to 1500V, meets FCC Part 68
High contact capacity 1A 30VDC
Low power consumption
Single side stable and latching type available
Single or double coil winding type available
Environmental friendly product
Outline Dimensions: (14.0 x 9.0 x 5.0) mm
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 0.5 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V |
Maximum Switching Voltage DC | 110V |
Maximum Switching Power DC | 30 W |
Series | HFD31 |
Latching | No |
Length | 14mm |
Depth | 9mm |
Height | 5.65mm |
Dimensions | 14 x 9 x 5mm |
Terminal Type | Surface Mount |
Number of Poles | 2 |
Switching Current | 2A |
Contact Material | Gold Plated |
Electrical Life | 100000 Operations |
Coil Resistance | 2800Ω |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 62.5VA |
Life | 1 x 10^8 cycles |
Coil Power | 140mW |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 1.8kV rms |
Relay Switching Classification | Subminiature Signal Relay |
Features | Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available |
Operating Temperature Range | -40 → +70°C |