Fujitsu Surface Signal Relay, 3V Coil, 2A, DPDT
- RS-stocknr.:
- 195-8167
- Fabrikantnummer:
- SY-3-K
- Fabrikant:
- Fujitsu
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 195-8167
- Fabrikantnummer:
- SY-3-K
- Fabrikant:
- Fujitsu
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
| Merk | Fujitsu | |
| Coil Voltage | 3V | |
| Product Type | Signal Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switching Current | 2A | |
| Switching AC Voltage | 60V ac | |
| Switching DC Voltage | 60V dc | |
| Series | SY | |
| Minimum Operating Temperature | -30°C | |
| Switching Power | 24W | |
| Maximum Operating Temperature | 90°C | |
| Width | 7.4mm | |
| Standards/Approvals | RoHS | |
| Height | 9.5mm | |
| Length | 12.5mm | |
| Terminal Type | Solder | |
| Coil Resistance | 220Ω | |
| Contact Resistance | 100mΩ | |
| Contact Material | Silver | |
| Coil Power | 800mW | |
| Alles selecteren | ||
|---|---|---|
Merk Fujitsu | ||
Coil Voltage 3V | ||
Product Type Signal Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switching Current 2A | ||
Switching AC Voltage 60V ac | ||
Switching DC Voltage 60V dc | ||
Series SY | ||
Minimum Operating Temperature -30°C | ||
Switching Power 24W | ||
Maximum Operating Temperature 90°C | ||
Width 7.4mm | ||
Standards/Approvals RoHS | ||
Height 9.5mm | ||
Length 12.5mm | ||
Terminal Type Solder | ||
Coil Resistance 220Ω | ||
Contact Resistance 100mΩ | ||
Contact Material Silver | ||
Coil Power 800mW | ||
- Land van herkomst:
- JP
Very small size and light weight
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type