Single function relay (actuator) with Bluetooth suitable for electric roller blinds and shutters
• 1 specific function - Electric roller blinds and shutter control • 2 outputs with NO contacts rated 6 A 230 V AC • Motor load: 200 W 230 VAC • 2 inputs for wired pushbuttons (one input per channel). Up to 5 illuminated pushbuttons per input. Can be managed through standard wired pushbuttons, wireless pushbuttons or Smartphone • Management of up to 8 scenarios • Programmable with iOS or Android Smartphone • Supply voltage 230 V AC (50/60 Hz) • Secure Bluetooth 4.2 Low Energy connection with 128-bit encryption • Round wall box (ie: 0 60 mm) mounting