Omron Surface Signal Relay, 5V dc Coil, 2A, DPDT
- RS-stocknr.:
- 213-2166
- Artikelnummer Distrelec:
- 301-71-262
- Fabrikantnummer:
- G6S-2F-Y DC5
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 4,32
(excl. BTW)
€ 5,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 111 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 4,32 |
| 10 - 24 | € 3,96 |
| 25 - 49 | € 3,61 |
| 50 - 99 | € 3,51 |
| 100 + | € 3,38 |
*prijsindicatie
- RS-stocknr.:
- 213-2166
- Artikelnummer Distrelec:
- 301-71-262
- Fabrikantnummer:
- G6S-2F-Y DC5
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 5V dc | |
| Product Type | Signal Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switching Current | 2A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 220V dc | |
| Series | HFD4 | |
| Switching Power | 62.5VA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 9.2mm | |
| Length | 14.8mm | |
| Width | 7.3mm | |
| Terminal Type | Surface Mount | |
| Contact Resistance | 75mΩ | |
| Coil Resistance | 125Ω | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 5V dc | ||
Product Type Signal Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switching Current 2A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 220V dc | ||
Series HFD4 | ||
Switching Power 62.5VA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 9.2mm | ||
Length 14.8mm | ||
Width 7.3mm | ||
Terminal Type Surface Mount | ||
Contact Resistance 75mΩ | ||
Coil Resistance 125Ω | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
- Land van herkomst:
- CN
The Omron G6S Surface-mounting relay had 2-pole designed to switch 2A Signal Loads and DPDT contact form. The G6S surface-mounting relay has applications such as Telecommunication equipment , Measurement devices , Office automation machines , Audio-visual products. , Security equipment , Building automation equipment , Industrial equipment , Amusement equipment and Home appliances.
Long terminals for ideal for soldering and mounting reliability
Fully sealed