- RS-stocknr.:
- 268-4436
- Fabrikantnummer:
- V23154D 426B110 5-1393807-7
- Fabrikant:
- TE Connectivity
98 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 148,53
(excl. BTW)
€ 179,72
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 148,53 |
5 - 11 | € 143,93 |
12 + | € 139,32 |
- RS-stocknr.:
- 268-4436
- Fabrikantnummer:
- V23154D 426B110 5-1393807-7
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 150V dc |
Series | Cradle N |
Maximum Switching Power DC | 70 W |
Latching | No |
Length | 30mm |
Depth | 19mm |
Height | 30mm |
Dimensions | 19 x 30 x 30mm |
Terminal Type | Through Hole |
Application | Power |
Switching Current | 2A |
Number of Poles | 2 |
Coil Power | 800mW |
Features | Multi Purpose Relay, Highly Reliable |
Coil Resistance | 2500Ω |
Isolation Coil To Contact | 500V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Nickel Alloy |
Operating Temperature Range | -40 → +70°C |
Maximum Switching Power AC | 50VA |
- RS-stocknr.:
- 268-4436
- Fabrikantnummer:
- V23154D 426B110 5-1393807-7
- Fabrikant:
- TE Connectivity