- RS-stocknr.:
- 683-9738
- Fabrikantnummer:
- G6KU-2F-Y DC12
- Fabrikant:
- Omron
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-01-2025, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 4,68
(excl. BTW)
€ 5,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 4,68 |
10 - 49 | € 3,86 |
50 - 99 | € 3,26 |
100 - 249 | € 3,14 |
250 + | € 3,07 |
- RS-stocknr.:
- 683-9738
- Fabrikantnummer:
- G6KU-2F-Y DC12
- Fabrikant:
- Omron
Wetgeving en compliance
Productomschrijving
Omron G6K Series
Low profile subminiature SMT relay - 5.2x6.5x10 mm
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)
Approvals
UL, CSA
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 60V dc |
Maximum Switching Power DC | 30 W |
Length | 10mm |
Latching | Yes |
Depth | 7.8mm |
Height | 5.2mm |
Dimensions | 10 x 5.2 x 7.8mm |
Terminal Type | Surface Mount |
Application | Signal |
Switching Current | 1A |
Contact Material | Gold Plated |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70°C |
Features | 3.2mm Pitch |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 37.5VA |
Coil Resistance | 1315Ω |
- RS-stocknr.:
- 683-9738
- Fabrikantnummer:
- G6KU-2F-Y DC12
- Fabrikant:
- Omron