- RS-stocknr.:
- 684-0362
- Fabrikantnummer:
- G6AU-234P 24DC
- Fabrikant:
- Omron
5 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 4,90
(excl. BTW)
€ 5,93
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 4,90 |
10 - 49 | € 4,13 |
50 - 99 | € 3,58 |
100 - 249 | € 3,20 |
250 + | € 3,00 |
- RS-stocknr.:
- 684-0362
- Fabrikantnummer:
- G6AU-234P 24DC
- Fabrikant:
- Omron
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
G6A Series DPCO Latching
Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Approvals
UL, CSA
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 20.2mm |
Latching | Yes |
Depth | 10.1mm |
Height | 8.4mm |
Dimensions | 20.2 x 8.4 x 10.1mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Application | Signal |
Isolation Coil To Contact | 1kV ac |
Coil Power | 100mW |
Life | 100000000 (Mechanical) cycles, 500000 (Electrical) cycles |
Maximum Switching Power AC | 125VA |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 5760Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
- RS-stocknr.:
- 684-0362
- Fabrikantnummer:
- G6AU-234P 24DC
- Fabrikant:
- Omron