- RS-stocknr.:
- 699-6345
- Fabrikantnummer:
- TX2-L-5V
- Fabrikant:
- Panasonic
25 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
14 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 4,12
(excl. BTW)
€ 4,99
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 4,12 |
10 - 49 | € 4,04 |
50 - 99 | € 3,98 |
100 - 249 | € 3,89 |
250 + | € 3,79 |
- RS-stocknr.:
- 699-6345
- Fabrikantnummer:
- TX2-L-5V
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
TX Series - Latching
These compact PCB mount relays have a 2 kV breakdown voltage between contact and coil and an outstanding surge resistance. These PCB relays also offer high contact capacity and reliability and excellent vibration and shock resistance. A sealed construction allows automatic washing. Typical applications include communications, measurement, security, automotive, audio visual and medical equipment and home appliances.
High sensitivity of 100mW / 200mW
High contact capacity, 2 A 30 Vdc
High contact capacity, 2 A 30 Vdc
Approvals
UL recognised,:CSA,:BSI
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 7.5 A |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 15mm |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 8.2 x 7.4mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Application | Automotive |
Life | 100000000 (Mechanical) cycles |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Coil Resistance | 250Ω |
Contact Material | Gold Plated |
Isolation Coil To Contact | 2kV rms |
Coil Power | 100mW |
- RS-stocknr.:
- 699-6345
- Fabrikantnummer:
- TX2-L-5V
- Fabrikant:
- Panasonic