Panasonic Surface Signal Relay, 3V dc Coil, 2A, DPDT
- RS-stocknr.:
- 699-6354
- Fabrikantnummer:
- TX2SA-3V
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 2,47
(excl. BTW)
€ 2,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 2,47 |
| 25 - 49 | € 2,40 |
| 50 - 99 | € 2,34 |
| 100 - 249 | € 2,27 |
| 250 + | € 2,22 |
*prijsindicatie
- RS-stocknr.:
- 699-6354
- Fabrikantnummer:
- TX2SA-3V
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Coil Voltage | 3V dc | |
| Product Type | Signal Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switching Current | 2A | |
| Switching AC Voltage | 220V ac | |
| Switching DC Voltage | 220V dc | |
| Series | G6K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 8.2mm | |
| Length | 15mm | |
| Standards/Approvals | RoHS | |
| Width | 7.4mm | |
| Terminal Type | Surface Mount | |
| Coil Resistance | 64.3Ω | |
| Coil Power | 140mW | |
| Contact Material | Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Coil Voltage 3V dc | ||
Product Type Signal Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switching Current 2A | ||
Switching AC Voltage 220V ac | ||
Switching DC Voltage 220V dc | ||
Series G6K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 8.2mm | ||
Length 15mm | ||
Standards/Approvals RoHS | ||
Width 7.4mm | ||
Terminal Type Surface Mount | ||
Coil Resistance 64.3Ω | ||
Coil Power 140mW | ||
Contact Material Gold Plated | ||
- Land van herkomst:
- JP
TX2 Series
These PCB surface mount relays have a high contact capacity of 2A and a high breakdown voltage
High surge and breakdown voltage
High vibration and shock resistance
Sealed construction allows automatic washing
For through hole types see stk no. 178-1918 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc
Approvals
UL, CSA
Gerelateerde Links
- Panasonic Surface Signal Relay 2A, DPDT
- Panasonic Surface Signal Relay 2A, DPDT
- Panasonic Surface Signal Relay 2A, DPDT
- Panasonic Surface Signal Relay 2A, DPDT
- Panasonic PCB Signal Relay 2A, DPDT
- Panasonic Surface Mount Signal Relay 2A, DPDT
- Fujitsu Surface Signal Relay 2A, DPDT
- TE Connectivity Surface Signal Relay 2A, DPDT