- RS-stocknr.:
- 815-4859
- Fabrikantnummer:
- TQ2-5V
- Fabrikant:
- Panasonic
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk
€ 1,83
(excl. BTW)
€ 2,21
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 1,83 |
50 - 99 | € 1,78 |
100 - 249 | € 1,74 |
250 - 499 | € 1,69 |
500 + | € 1,65 |
- RS-stocknr.:
- 815-4859
- Fabrikantnummer:
- TQ2-5V
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Panasonic Relay
The Panasonic TQ2 series PCB mount DPDT non-latching RF relay is actuated with a 5VDC coil voltage. This relay has a low profile height of 5mm and offers high sensitivity.
Note:
For through-hole types, see stock no. 113-8825 typically
Note:
For through-hole types, see stock no. 113-8825 typically
Features and Benefits
Coil power is 140mW
Coil resistance is 178ohms
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Low thermal EMF
Suitable for SMD automatic insertion
Coil resistance is 178ohms
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Low thermal EMF
Suitable for SMD automatic insertion
Applications
Communication
Measurement and QA equipment
Industrial machine
Measurement and QA equipment
Industrial machine
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CSA certified
UL approved
BS EN 61340-5-1:2007
CSA certified
UL approved
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Length | 14mm |
Depth | 9mm |
Height | 5mm |
Dimensions | 14 x 9 x 5mm |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +70°C |
Standards Met | CSA, UL |
Relay Switching Classification | General Purpose Relay |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Coil Resistance | 178Ω |
Coil Power | 140mW |
Electrical Life | 200000 Cycles |
Life | 200000Cycles |