- RS-stocknr.:
- 190-2861
- Fabrikant:
- RS PRO
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 187,10
(excl. BTW)
€ 226,39
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 187,10 |
- RS-stocknr.:
- 190-2861
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
RS PRO Light Module
The RS PRO 70mm green/red multi-effect light tower has a steady lighting effect. It is designed to provide signalling solutions by improving the safety and productivity of your control and automation equipment. This preassembled prewired signal tower provides quick installation and a rapid mounting solution for all signalling needs. The prewiring enables easy selection of colours (or functions) and allows you to change the signal output of the individual coloured modules. Additional colours and sounder modules are also available and can be added to the preassembled signal towers. All the modules can be assembled and disassembled quickly and easily without tools and the need to disconnect the power supply. The electrical connection is made through a connection board, which is inserted into the internal slot of the connecting module creating an electrical contact in total safety.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
Supply voltage is 240VAC
PC material
Base diameter: 68mm
Ring mount
Lamp included
Ergonomic design
Multi-function tower
Operating temperature ranges between -30°C and 50°C
PC material
Base diameter: 68mm
Ring mount
Lamp included
Ergonomic design
Multi-function tower
Operating temperature ranges between -30°C and 50°C
Applications
Aviation
Factories
Manufacturing units
Process
Broadcasting
Process monitoring and automation
Factories
Manufacturing units
Process
Broadcasting
Process monitoring and automation
Certifications
IP66 rated
CE certified
CE certified
Specificaties
Kenmerk | Waarde |
---|---|
Lens Colour | Red/Green |
Bulb Type | LED |
Light Effect | Steady |
Height | 200mm |
Base Diameter | 68mm |
IP Rating | IP66 |
Supply Voltage | 240 V ac |
Housing Colour | Green, Red |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |