- RS-stocknr.:
- 220-5034
- Fabrikant:
- RS PRO
5 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 149,36
(excl. BTW)
€ 180,73
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 149,36 |
- RS-stocknr.:
- 220-5034
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
RS PRO LED Signal Towers
The RS PRO 2 light signal tower improves the safety, productivity and availability of your machines and equipment. The LED lights are red and amber to ensure it grabs attention quickly and effectively in hazardous and emergency situations. Designed with an attractive rounded shape these RS PRO signal towers feature an IP65 rating when installed providing great protection from jets of water and dust ingress.
RS PRO signal towers are quick and easy to install with screws on the base. Strong and steady signal colours ensure that this signal tower attracts attention easily. This tower has been engineered from polycarbonate plastic to ensure a strong and durable module.
RS PRO signal towers are quick and easy to install with screws on the base. Strong and steady signal colours ensure that this signal tower attracts attention easily. This tower has been engineered from polycarbonate plastic to ensure a strong and durable module.
Features and Benefits
- Continuous light effect LED
- 36 mm diameter
- IP65 rated for protection against jets of water and dust ingress
- Body and ring made from polycarbonate plastic
- Rated operational voltage 24 Vac/dc
- Red and amber colour lenses
Applications
Light beacons, also known as a Beacon Tower, Stack lights, Beacon light or warning light, are very versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling, or call technical staff to quickly and easily signal when there is a problem, emergency, or call to action, especially when audible signals cant be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting (LEDs) and signalling with the use of different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. They are most commonly used in:
Industrial and manufacturing environments
Construction sites
Safety vehicles for traffic and law enforcement
Emergency vehicle lighting
Public areas like offices, shops and housing blocks
Industrial and manufacturing environments
Construction sites
Safety vehicles for traffic and law enforcement
Emergency vehicle lighting
Public areas like offices, shops and housing blocks
Specificaties
Kenmerk | Waarde |
---|---|
Number of Light Elements | 2 |
Lens Colour | Red/Amber |
Bulb Type | LED |
Sounder Component | No Sounder Component |
Mounting Style | Screw Mount |
Height | 97mm |
Base Diameter | 45mm |
IP Rating | IP65 |
Supply Voltage | 24 V |
Maximum Temperature | +50°C |
Housing Colour | Black |
Minimum Temperature | -30°C |