- RS-stocknr.:
- 244-0342
- Fabrikantnummer:
- CT5-Q05
- Fabrikant:
- AUER Signal
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 153,14
(excl. BTW)
€ 185,30
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 153,14 |
- RS-stocknr.:
- 244-0342
- Fabrikantnummer:
- CT5-Q05
- Fabrikant:
- AUER Signal
Wetgeving en compliance
- Land van herkomst:
- AT
Productomschrijving
The AUER Signal CT5-Q02 is a horizontal, vertical, Tube mounting or NPT 1/2" Mounting type 50 mm modular Signal tower. It has operating temperature range of -30 °C to +60 °C and volume of 95 dB. It comes with black colour housing and high protection class IP65 and impact resistance IK07. It is used for industrial and general applications.
For classic 24V DC applications in industry
Up to 5 positions possible
Low soiling due to flat-flush smooth exterior design
Maximum product availability due to minimum number of articles (only 23 order numbers)
LED multifunction and LED continuous light modules in 6 colours
Efficient sound module selectable up to 95 dB – 8 tones
Up to 5 positions possible
Low soiling due to flat-flush smooth exterior design
Maximum product availability due to minimum number of articles (only 23 order numbers)
LED multifunction and LED continuous light modules in 6 colours
Efficient sound module selectable up to 95 dB – 8 tones
Specificaties
Kenmerk | Waarde |
---|---|
Series | Modul-Compete 50 |
Number of Light Elements | 4 |
Lens Colour | Red/Green/Amber/Blue |
Bulb Type | LED |
LED Colour | Amber/Blue/Green/Red |
Light Effect | Steady |
IP Rating | IP65 |
Supply Voltage | 24 V dc |
- RS-stocknr.:
- 244-0342
- Fabrikantnummer:
- CT5-Q05
- Fabrikant:
- AUER Signal