AUER Signal Modul-Perfect 70 Series Amber, Green, Red Signal Tower, 3 Lights, 24 V ac/dc
- RS-stocknr.:
- 244-0348
- Fabrikantnummer:
- PC7-Q07
- Fabrikant:
- AUER Signal
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02-08-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 266,56
(excl. BTW)
€ 322,54
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 266,56 |
- RS-stocknr.:
- 244-0348
- Fabrikantnummer:
- PC7-Q07
- Fabrikant:
- AUER Signal
Datasheets
Wetgeving en compliance
- Land van herkomst:
- AT
Productomschrijving
The AUER Signal PC7-Q01 is a 70 mm, Polycarbonate black housing modular Signal tower. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24V AC/DC . It comes with red/amber/green lens colour and high protection class IP66, IP67and impact resistance IK08. It is used for industrial and general applications.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
Specificaties
Kenmerk | Waarde |
---|---|
Series | Modul-Perfect 70 |
Number of Light Elements | 3 |
Lens Colour | Amber, Green, Red |
Bulb Type | LED |
Light Effect | Flashing, Steady |
LED Colour | Amber, Green, Red |
Supply Voltage | 24 V ac/dc |
IP Rating | IP66, IP67 |