AUER Signal MT60 Series Green, Red, Yellow Electronic Sounder Signal Tower, 3 Lights, 230 V ac, Tube-mounted
- RS-stocknr.:
- 284-6478
- Fabrikantnummer:
- MT60-S-S-230V AC
- Fabrikant:
- AUER Signal
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12-08-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 130,35
(excl. BTW)
€ 157,72
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 130,35 |
- RS-stocknr.:
- 284-6478
- Fabrikantnummer:
- MT60-S-S-230V AC
- Fabrikant:
- AUER Signal
Datasheets
Wetgeving en compliance
- Land van herkomst:
- AT
Productomschrijving
The AUER Signal MT60 monolithic signal tower is a pre-assembled entry-level signal tower designed for easy installation. It features excellent circular light distribution to prevent blind spots and a transparent lens to avoid wrong signalling indication due to external light interferences. Additionally, its monolithic single lens design allows for easy cleaning and can withstand powerful water jets (IP66 rating), ensuring durability and reliability in various environments.
Degree of protection IP66
Impact resistance IK07
Impact resistance IK07
Specificaties
Kenmerk | Waarde |
---|---|
Series | MT60 |
Number of Light Elements | 3 |
Lens Colour | Green, Red, Yellow |
Bulb Type | LED |
Sounder Component | Electronic Sounder |
Mounting Style | Tube-mounted |
Supply Voltage | 230 V ac |