- RS-stocknr.:
- 818-3724
- Fabrikantnummer:
- 171295 SL4-100-L-RG-24LED
- Fabrikant:
- Eaton
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
13 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 155,28
(excl. BTW)
€ 187,89
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 155,28 |
- RS-stocknr.:
- 818-3724
- Fabrikantnummer:
- 171295 SL4-100-L-RG-24LED
- Fabrikant:
- Eaton
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- AT
Productomschrijving
Eaton Signal Tower, Red/Green, 261mm Height - SL4 Series - 171295 SL4-100-L-RG-24LED
When you need a device to visually display the status of your operations, choose this signal tower from Eaton. It delivers continuous light around a 360° axis, so it's easy to see from all directions. The LED bulbs are very bright and long-lasting, which makes this tower a reliable option for industrial and manufacturing applications. Its red and green lenses clearly signal safety or danger. Installation is straightforward thanks to the base mounting style using a screw connection, so there's no need for specialist tools.
Features & Benefits
• IP66 rating so it's dust-tight and resists high-power water jets from all directions
• 100,000-hour lifespan for reliable long-term use
• Polycarbonate cap and enclosure provide durability
• IEC/EN 60068-2-27 standard means it can withstand a high level of shocks
• 100,000-hour lifespan for reliable long-term use
• Polycarbonate cap and enclosure provide durability
• IEC/EN 60068-2-27 standard means it can withstand a high level of shocks
Does this signal tower work in harsh conditions?
Yes, this signal tower functions in a temperature range between -30°C and +60°C so you can rely on it in challenging settings.
What size is this tower?
Its dimensions are 72 (length) x 72 (width) x 279 mm (height) so it takes up minimal space.
Note
Eaton formerly known as Moeller
Specificaties
Kenmerk | Waarde |
---|---|
Series | Eaton Moeller |
Number of Light Elements | 2 |
Lens Colour | Red/Green |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Green |
Sounder Component | No Sounder Component |
Mounting Style | Base Mount |
Height | 261mm |
Base Diameter | 72mm |
Supply Voltage | 24 V ac/dc |
IP Rating | IP66 |
Connection Type | Screw |
Housing Colour | Black |
Maximum Temperature | +60°C |
Minimum Temperature | -30°C |