The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.
The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).
MP Series Features: PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance Double Insulation: For enhanced durability and safety in the work environment Installation: Direct mount with a single hole Interchangeable LED module: No re-wiring even after installation Main Body: Superior impact and heat resistant ABS resin Lens: Superior weather resistant and light translucent AS resin Available colours: Red, Amber, Green, Blue, Clear/White
MP-B Series Features: Easy attachment Built-in adjustable buzzer sound of up to 80dB (at 1m) Made of heat resistant ABS resin for superior impact resistance RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations Operates in conjunction with the Red LED Unit