- RS-stocknr.:
- 865-5162
- Fabrikantnummer:
- TL50GYRALSQ
- Fabrikant:
- Banner
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
2 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 289,43
(excl. BTW)
€ 350,21
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 289,43 |
- RS-stocknr.:
- 865-5162
- Fabrikantnummer:
- TL50GYRALSQ
- Fabrikant:
- Banner
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Banner Signal Tower, Buzzer Sounder, Base Mounting - TL50 Series - TL50GYRALSQ
Use this signal tower from Banner to send clear audiovisual messages in your industrial workspace. It has three coloured LED segments that you can use either together or independently, making it a versatile piece of kit. An integrated buzzer sounder boosts the effectiveness of your signals, as its sound output of 94dB means it can be heard loud and clear above background noise. Its IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes, so it's a safe bet for use in harsh workplaces.
ABS housing is resistant to impact and abrasion
Broad operating temperature range between -20°C and +50°C for use in demanding environments
Broad operating temperature range between -20°C and +50°C for use in demanding environments
Applications
Food and beverage production
Pharmaceutical industry
Manufacturing sector
Medical equipment
Pharmaceutical industry
Manufacturing sector
Medical equipment
What's this unit's operating voltage?
This versatile unit accepts voltages of 18 to 30V DC or 21 to 27V AC, so it works with many common power supplies.
What size is the tower's mounting thread?
It has a standard M30 x 1.5 thread size for convenient mounting.
Specificaties
Kenmerk | Waarde |
---|---|
Series | TL50 |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Yellow |
Bulb Type | LED |
LED Colour | Red/Yellow/Green |
Light Effect | Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 94dB |
Mounting Style | Versatile Mount |
Height | 196.5mm |
Base Diameter | 50mm |
Connection Type | Integral Quick Disconnect |
IP Rating | IP67 |
Supply Voltage | 18 → 30 V dc |
Current Consumption | 35 (Alarm) mA, 45 mA ac, 45 mA dc |
Maximum Decibel | 94dB |
Minimum Temperature | -20°C |
Minimum Decibel | 74dB |
Housing Colour | Black |
Maximum Temperature | +50°C |