- RS-stocknr.:
- 161-2144
- Fabrikantnummer:
- TCUT1600X01
- Fabrikant:
- Vishay
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,52
(excl. BTW)
€ 0,63
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 0,52 | € 2,60 |
*prijsindicatie |
- RS-stocknr.:
- 161-2144
- Fabrikantnummer:
- TCUT1600X01
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- PH
Productomschrijving
The TCUT1600X01 is a compact transmissive sensor that includes an infrared emitter and two phototransistor detectors, located face-to-face in a surface mount package. The tall dome design supports additional mechanical room for vertical signal encoding.
Package type: surface mount
Detector type: phototransistor
Dimensions (L x W x H in mm): 5.5 x 4 x 5.7
AEC-Q101 qualified
Gap (in mm): 3
Aperture (in mm): 0.3
Channel distance (center to center): 0.8 mm
Typical output current under test: IC = 1.6 mA
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Moisture sensitivity level (MSL): 1
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Automotive optical sensors
Accurate position sensor for encoder
Sensor for motion, speed, and direction
Sensor for turn and push encoding
Detector type: phototransistor
Dimensions (L x W x H in mm): 5.5 x 4 x 5.7
AEC-Q101 qualified
Gap (in mm): 3
Aperture (in mm): 0.3
Channel distance (center to center): 0.8 mm
Typical output current under test: IC = 1.6 mA
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Moisture sensitivity level (MSL): 1
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Automotive optical sensors
Accurate position sensor for encoder
Sensor for motion, speed, and direction
Sensor for turn and push encoding
Specificaties
Kenmerk | Waarde |
---|---|
Output Device | Transistor |
Number of Channels | 2 |
Typical Rise Time | 9µs |
Typical Fall Time | 16µs |
Mounting Type | Surface Mount |
Package Type | SMD |
Number of Pins | 6 |
Dimensions | 5.5 x 4 x 5.7mm |
Height | 5.7mm |
Length | 5.5mm |
Maximum Operating Temperature | 105°C |
Minimum Operating Temperature | -40°C |
Width | 4mm |
Operating Temperature Range | -40 → +105°C |
Automotive Standard | AEC-Q101 |