- RS-stocknr.:
- 788-4953
- Fabrikantnummer:
- EE-SX384
- Fabrikant:
- Omron
154 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 2)
€ 6,235
(excl. BTW)
€ 7,544
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 8 | € 6,235 | € 12,47 |
10 - 18 | € 5,98 | € 11,96 |
20 - 48 | € 5,695 | € 11,39 |
50 - 98 | € 5,445 | € 10,89 |
100 + | € 4,96 | € 9,92 |
*prijsindicatie |
- RS-stocknr.:
- 788-4953
- Fabrikantnummer:
- EE-SX384
- Fabrikant:
- Omron
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.
Slotted Optical Switches, Omron
Specificaties
Kenmerk | Waarde |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 3µs |
Typical Fall Time | 20µs |
Mounting Type | Through Hole |
Number of Pins | 5 |
Dimensions | 12.5 x 5 x 8mm |
Height | 8mm |
Length | 12.5mm |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -40°C |
Slot Width | 3.5mm |
Width | 5mm |
Operating Temperature Range | -40 → +75°C |
Series | EE-SX |
- RS-stocknr.:
- 788-4953
- Fabrikantnummer:
- EE-SX384
- Fabrikant:
- Omron