- RS-stocknr.:
- 885-9841
- Fabrikantnummer:
- 142-0701-306
- Fabrikant:
- Cinch Connectors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 885-9841
- Fabrikantnummer:
- 142-0701-306
- Fabrikant:
- Cinch Connectors
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
SMA PCB Connectors
Cinch Connectivity range of professional grade SMA series RF coaxial PCB jacks and plugs have a stainless steel body and gold plated contact pin. The SMA series RF coaxial PCB jack and plug connectors are available in a variety of configurations to suit any application.
Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | LMR100, LMR195, LMR200, LMR240, RG142, RG178, RG316, RG58 |
Bulkhead | No |
Operating Frequency | 18GHz |
Body Plating | Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 142 |
Mating Type | Quick Connect |