The Deltaco have smart LED lamp that can be placed in any E14 lamp holder. The lamp is dimmable so you can set the desired brightness yourself and you can also change the colour temperature from warm white to cold white to get the right feeling in the room. The power output of SH-LE14CCTC is 4.5W which corresponds to about 40W from a traditional incandescent lamp. In addition to switching on or off a lamp its possible to set a timer if you want the lamp to turn off after a certain time also schedule specific times when it should be on or off.
Duration is 15000h Light flow (max) is 385 lm Wi-Fi 2.4GHz 802.11b/g/n Adjustable colour temperature is 2700K-6500K Ambient temperature during operation is -20 ° C to 60 ° C Voice control with google assistant or amazon alexa