Abracon ACAG0201-2450-T Internal SMT Antenna, Bluetooth (BLE), WiFi
- RS-stocknr.:
- 175-7308
- Fabrikantnummer:
- ACAG0201-2450-T
- Fabrikant:
- Abracon
Afbeelding representeert productcategorie
Subtotaal (1 rol van 4000 eenheden)*
€ 1.012,00
(excl. BTW)
€ 1.224,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,253 | € 1.012,00 |
*prijsindicatie
- RS-stocknr.:
- 175-7308
- Fabrikantnummer:
- ACAG0201-2450-T
- Fabrikant:
- Abracon
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
| Merk | Abracon | |
| Product Type | SMT Antenna | |
| Internal/External | Internal | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Antenna Physical Form | Miniature GPS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Frequency | 2400MHz | |
| Bandwidth | 2500MHz | |
| Gain | 2.7dBi | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 2500MHz | |
| Connection Type | Pin | |
| Antenna Internal Construction | Ceramic Chip Antenna | |
| Series | ACAG0201-2450 | |
| Antenna Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk Abracon | ||
Product Type SMT Antenna | ||
Internal/External Internal | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Antenna Physical Form Miniature GPS | ||
Maximum Operating Temperature 85°C | ||
Minimum Frequency 2400MHz | ||
Bandwidth 2500MHz | ||
Gain 2.7dBi | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 2500MHz | ||
Connection Type Pin | ||
Antenna Internal Construction Ceramic Chip Antenna | ||
Series ACAG0201-2450 | ||
Antenna Mount Type Surface | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
- Land van herkomst:
- CN
The Abracon chip antenna is a Compact solution designed for wireless applications, providing reliable connectivity in a miniature form factor suitable for various consumer and commercial devices.
Operating frequency range of 2400 to 2500 MHz for versatile usage
Peak gain of 1.5 dBi ensures effective signal transmission
Average total efficiency of 73.7 % for consistent performance
Compact dimensions of 2.0 x 1.25 x 0.6 mm facilitate integration in tight spaces
Gerelateerde Links
- Abracon ACAG0201-2450-T Internal SMT Antenna WiFi
- Abracon ACAG0801-2450-T Internal SMT Antenna Bluetooth (BLE)
- TE Connectivity 2118016-1 Internal SMT Antenna ZigBee, WiFi
- TE Connectivity 2344655-7 Internal SMT Antenna WiFi, Bluetooth (BLE)
- Abracon ACAG0301-2450-T PCB WiFi Antenna WiFi, ISM
- Abracon Plate WiFi Antenna WiFi
- Abracon APAGM2525-S2450 Plate WiFi Antenna WiFi
- Abracon PCB WiFi Antenna WiFi