KYOCERA AVX P822601 SMT Antenna

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
202-4204
Fabrikantnummer:
P822601
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Product Type

SMT Antenna

Antenna Physical Form

Embedded FR4

Minimum Frequency

1.7GHz

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Gain

4.4dBi

Maximum Frequency

2.7GHz

Antenna Internal Construction

Isolated Magnetic Dipole TM (IMD) Technology

Connection Type

Feed Point Impedance 50 Ohms Unbalanced

Series

P822601/P822602

Antenna Mount Type

Surface

Standards/Approvals

RoHS

Number of Bands

2

Land van herkomst:
CN
The AVX Universal Broadband FR4 Embedded LTE / LPWA antenna utilizes isolated magnetic dipole™ (IMD) technology which address the challenges facing today’s product designers. IMD’s high performance and isolation characteristics offer better connectivity and minimal interference.

Superior RF field containment

Comply with latest RoHS requirements

Gerelateerde Links