Rubbermaid Commercial Products Wall Mounted Soap Dispenser 1.3 L for Rubbermaid Commercial Products FLEX Dispenser
- RS-stocknr.:
- 201-9586
- Fabrikantnummer:
- 3486591
- Fabrikant:
- Rubbermaid Commercial Products
Subtotaal (1 eenheid)*
€ 21,23
(excl. BTW)
€ 25,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,23 |
*prijsindicatie
- RS-stocknr.:
- 201-9586
- Fabrikantnummer:
- 3486591
- Fabrikant:
- Rubbermaid Commercial Products
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
| Merk | Rubbermaid Commercial Products | |
| Automatic/Manual | Manual | |
| Product Type | Wall Mounted Soap Dispenser | |
| Compatible Cartridges | Rubbermaid Commercial Products FLEX Dispenser | |
| Colour | White | |
| Wall Mount | Yes | |
| Anti-Bacterial | Yes | |
| Trade Name | Rubbermaid Flex(TM) 1300ml Dispenser -White | |
| Material | Plastic | |
| Length | 295.3mm | |
| Width | 142.9 mm | |
| Height | 90.5mm | |
| Dispenser Size | 1.3L | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Rubbermaid Commercial Products | ||
Automatic/Manual Manual | ||
Product Type Wall Mounted Soap Dispenser | ||
Compatible Cartridges Rubbermaid Commercial Products FLEX Dispenser | ||
Colour White | ||
Wall Mount Yes | ||
Anti-Bacterial Yes | ||
Trade Name Rubbermaid Flex(TM) 1300ml Dispenser -White | ||
Material Plastic | ||
Length 295.3mm | ||
Width 142.9 mm | ||
Height 90.5mm | ||
Dispenser Size 1.3L | ||
Standards/Approvals No | ||
- Land van herkomst:
- MY
The Rubbermaid Commercial Products FLEX™ dispenser skin care system is a perfect balance of quality, cost and low environmental impact, featuring foam or liquid refills in one manual dispenser. It includes an accurate, adjustable, on-unit dose meter for effective portion control (0.4, 0.65, 1.0 mL target dosage). The dispenser has a superior clean look styling that improves washroom aesthetics.
Yields highest hand washes, up to 3,250 per refill
Available in two sizes to meet any capacity, space, or installation requirement
Operation, force, and depth - Fully ADA compliant
Gerelateerde Links
- Rubbermaid Commercial Products 800ml Wall Mounted Soap Dispenser
- Rubbermaid Commercial Products 500ml Wall Mounted Soap Dispenser for Rubbermaid Flex
- Rubbermaid Commercial Products 1100ml Wall Mounted Soap Dispenser for Auto Foam
- Rubbermaid Commercial Products Soap Dispenser
- Rubbermaid Commercial Products 400ml Soap Dispenser
- Rubbermaid Commercial Products 1100ml Soap Dispenser for Auto Foam
- Tork Wall Mounted Soap Dispenser
- Rubbermaid Commercial Products Flex Hand Soap Anti-Bacterial - 1.3 L Cartridge