SCJ Professional Wall Mounted Soap Dispenser 2 L for DEB Naturals Handwash, DEB Sunflower Wash, DEB Citrus Power Wash,
- RS-stocknr.:
- 742-3025
- Fabrikantnummer:
- HVY2LDPRS
- Fabrikant:
- SCJ Professional
Subtotaal (1 eenheid)*
€ 22,73
(excl. BTW)
€ 27,50
(incl. BTW)
Voeg 4 eenheden toe voor gratis bezorging
Op voorraad
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 16 stuk(s) vanaf 19 februari 2026
- Plus verzending 16 stuk(s) vanaf 13 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,73 |
*prijsindicatie
- RS-stocknr.:
- 742-3025
- Fabrikantnummer:
- HVY2LDPRS
- Fabrikant:
- SCJ Professional
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
| Merk | SCJ Professional | |
| Product Type | Wall Mounted Soap Dispenser | |
| Automatic/Manual | Manual | |
| Compatible Cartridges | DEB Naturals Handwash, DEB Sunflower Wash, DEB Citrus Power Wash, DEB Lime Wash, DEB Florafree Hand Wash | |
| Colour | Black | |
| Wall Mount | Yes | |
| Anti-Bacterial | Yes | |
| Trade Name | 2L Cleanse Heavy Black Dispenser | |
| Material | Plastic | |
| Dispenser Size | 2L | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SCJ Professional | ||
Product Type Wall Mounted Soap Dispenser | ||
Automatic/Manual Manual | ||
Compatible Cartridges DEB Naturals Handwash, DEB Sunflower Wash, DEB Citrus Power Wash, DEB Lime Wash, DEB Florafree Hand Wash | ||
Colour Black | ||
Wall Mount Yes | ||
Anti-Bacterial Yes | ||
Trade Name 2L Cleanse Heavy Black Dispenser | ||
Material Plastic | ||
Dispenser Size 2L | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
Cleanse Heavy 2L Dispenser
Unique 2 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. BioCote Protection - The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. Guaranteed for life. Delivers the exact amount of product required, controlling usage and reducing waste. Size (mm): 290H x 163W x 145D.
•Unique 1 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. Delivers the exact amount of product required, controlling usage and reducing waste.;•Antimicrobial BioCote Protection - The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. The dispenser is guaranteed for life. ;•Size (mm): 290H x 163W x 145D.
Deb Cleanse Dispensers
A range of closed, sealed cartridge dispensers for use with all Deb Skin Care System products
All Deb global range dispensers are Biocote® protected. Biocote® is a silver-based antimicrobial agent that is incorporated into the dispenser inhibits the growth of bacteria and moulds
Biocote® will not wear out or rub off over time, making it effective for the lifetime of the dispenser
Guaranteed for Life
Dispensers are manufactured from durable plastic components, designed and rigorously tested for high usage environments
Hygienic, no ingress of air during use
Protects product from exposure to the external environment minimising risk of cross-contamination
Ensuring fresh product is dispensed every time
Every cartridge features an ultrasonically welded dispensing pump which does not drip or clog, ensuring no mess on sink tops, floors or walls
Cartridges are designed to collapse in use so that all of the product is used
Delivers a precise, measured dose for optimum cost in use
The wall mounted units are conveniently located where skin safety is required, whether above a sink in a washroom or in the main work area
Dispensers are lockable to stop unauthorised access, thus preventing deliberate product contamination or theft of the product inside
Easy-push button use
Gerelateerde Links
- SCJ Professional 2L Wall Mounted Soap Dispenser for DEB Lime Wash DEB Sunflower Wash, DEB Suprega Plus
- SCJ Professional 2L Wall Mounted Soap Dispenser for DEB Lotion Wash DEB Pure Wash
- SCJ Professional Citrus Lime Wash Hand Soap Silicone Free - 4 L Cartridge
- SCJ Professional Citrus Lime Wash Hand Soap Silicone Free - 2 L Cartridge
- SCJ Professional 4L Wall Mounted Soap Dispenser for DEB Energising Aromatherapy DEB Orange Pure
- SCJ Professional Citrus Citrus Power Wash Hand Soap Non Abrasive, Biodegradable - 4 L Cartridge
- SCJ Professional Citrus Citrus Power Wash Hand Soap Biodegradable, Non Abrasive - 2 L Cartridge
- SCJ Professional 1L Wall Mounted Soap Dispenser for DEB Protect DEB Universal Protect