EMERSON – AVENTICS Roundline Cylinder - 0822382010 16 mm Bore, 250 mm MNI Series, Double Acting Acting

Subtotaal (1 eenheid)*

€ 122,94

(excl. BTW)

€ 148,76

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 05 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 122,94

*prijsindicatie

RS-stocknr.:
275-019
Fabrikantnummer:
0822382010
Fabrikant:
EMERSON – AVENTICS
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

EMERSON – AVENTICS

Series

MNI

Product Type

Roundline Cylinder

Model Number

0822382010

Bore Size

16mm

Action Type

Double Acting

Cushioning Type

Elastic

Stroke Length

250mm

Maximum Operating Pressure

10 bar

Rod Type

Piston

Piston Rod Gender

Male

Minimum Operating Temperature

-25°C

Piston Rod Thread Size

M5

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 6432 ATEX

Weight

0.217kg

Land van herkomst:
HU
The Aventics compact mini cylinder is designed for versatile applications in general machine construction. With its robust structure, the AVENTICS Series MNI excels in demanding environments, ensuring a reliable and long-lasting performance. The cylinder features a double-acting functional principle, catering to various operational needs. Optimised for efficiency, its elastic cushioning mechanism enhances the reliability during operation. The aesthetic yet functional design makes it ideal for integration in a range of industrial settings, all while meeting ISO 6432 standards for performance and compatibility. The lightweight construction further adds to its usability, making it a go-to choice for those looking for a dependable pneumatic solution.

Robust design ensures durability even in tough environments

Double-acting principle allows for versatile functioning across applications

Elastic cushioning enhances operational reliability and reduces wear

Complies with ISO 6432 standards for seamless integration

Lightweight construction simplifies installation and maintenance

Wide ambient temperature range supports diverse operational conditions

Compatible with ATEX certifications for enhanced safety in hazardous locations

Low oil content requirements maintain performance consistency

Compatible with a variety of accessories for customisation

Gerelateerde Links