Bailey Electric & Electronics bv 18 W Clear Tubular Sodium Lamp, BY22d, 1800K, 53mm

Subtotaal (1 eenheid)*

€ 103,52

(excl. BTW)

€ 125,26

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 2 stuk(s) vanaf 20 november 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 103,52

*prijsindicatie

RS-stocknr.:
217-793
Artikelnummer Distrelec:
302-25-713
Fabrikantnummer:
144293
Fabrikant:
Bailey Electric & Electronics bv
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Bailey Electric & Electronics bv

Wattage

18 W

Lamp Base

BY22d

Lamp Shape

Tubular

Internal Ignitor

No

Lamp Finish

Clear

Diameter

53mm

Colour Temperature

1800K

Land van herkomst:
CN
The Bailey Electric & Electronics bv Sodium Vapour Lamp combines efficiency with a distinctive warm glow, making it an ideal choice for street lighting and urban fixtures. Designed for longevity, the product offers an impressive average lifespan of 12,000 hours, ensuring minimal replacement costs. Featuring an external ignitor and ballast, it guarantees reliable performance in various lighting applications. The unique colour temperature of 1800K provides a calming ambiance, reminiscent of twilight, perfectly suited to enhance the character of city environments.

Maintains a low energy consumption rate making it eco friendly
CRIs between 20 and 39 allow for specific lighting needs
Constructed for use in traditional street lanterns enhancing urban beauty
Perfect for creating a secure and inviting environment in public spaces

Gerelateerde Links