Metcal Solder Stand Adapter

  • RS-stocknr. 539-5533
  • Fabrikantnummer DS03-902S
  • Fabrikant Metcal
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

BTX-208 Extraction Hose Kits and Iron/Stand Adaptors

Hose kits and adaptors to allow BTX-208 extractor connection to various irons and stands as listed

Fume Extraction - OKI/ Metcal

Specificaties
Kenmerk Waarde
Type Stand Adapter
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
24,78
(excl. BTW)
29,98
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 24,78
Related Products
The Weller solder fume extract adapter is a ...
Description:
The Weller solder fume extract adapter is a remote control for MG fume extractor unit. • MG 100 Fume Extraction Unit• MG 200 Fume Extraction Unit• MG 400 Fume Extraction Unit• WFE 2X Fume Extraction Unit.
Solder gas intake device for up to 2 ...
Description:
Solder gas intake device for up to 2 FE soldering ironsThe WSP80, LR21 and DSX80 models can also be used with the FE adaptersQuick filter change via a filter lift systemMax. Noise level 40 dB(A).
Hose kits and adaptors to allow BTX-208 extractor ...
Description:
Hose kits and adaptors to allow BTX-208 extractor connection to various irons and stands as listed.
The Weller 40/60 Adapter (RS 667-9261) is for ...
Description:
The Weller 40/60 Adapter (RS 667-9261) is for applications using the 60mm extraction system connected to the former WFTB 50 and WFFMP 50.