Stannol Wire, 1.5 mm Solder, 186 °C Melting Point
- RS-stocknr.:
- 288-1976
- Artikelnummer Distrelec:
- 182-98-460
- Fabrikantnummer:
- HS10, 521652
- Fabrikant:
- Stannol
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 56,78
(excl. BTW)
€ 68,70
(incl. BTW)
- RS-stocknr.:
- 288-1976
- Artikelnummer Distrelec:
- 182-98-460
- Fabrikantnummer:
- HS10, 521652
- Fabrikant:
- Stannol
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
| Merk | Stannol | |
| Wire Diameter | 1.5mm | |
| Product Type | Solder | |
| Percent Lead | 0.4% | |
| Product Form | Wire | |
| Melting Point | 186°C | |
| Percent Silver | 2.5% | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Contents | Solder Wire | |
| Alles selecteren | ||
|---|---|---|
Merk Stannol | ||
Wire Diameter 1.5mm | ||
Product Type Solder | ||
Percent Lead 0.4% | ||
Product Form Wire | ||
Melting Point 186°C | ||
Percent Silver 2.5% | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Contents Solder Wire | ||
Vrijgesteld
- Land van herkomst:
- DE
The solder is designed to provide high performance and reliability for a variety of applications.
Provides accurate and precise measurements
High-quality materials ensure long-lasting durability
Compact and lightweight design for easy portability
Easy to use and user-friendly interface
Excellent performance in various applications
Compatible with