The DS50, digital soldering station from RS provides a cost effective, entry level soldering station for the intermittent / low volume user. Complete with grounding stud/socket for critical applications.
LCD Display 3 Programmable set point temperatures Pre- programmed to: 150, 300, 400°C Timer adjusted standby mode (5 min steps) Timer adjusted auto power off (5 min steps) Operating Temperature Range: 150 – 450°C Resolution: 1°C Soldering Iron: 24V / 48W Power Supply: 230V Supplied with UK converter plug
DS50 Station:
DS50-Pu Power unit DS50-R Rest DS50-S Soldering iron DS50-T1 0.8mm tip
Accessories:
DS50-S Soldering iron DS50-T1 0.8mm Tip DS50-T2 1.6mm Tip DS50-T3 3.2mm Tip