- RS-stocknr.:
- 176-6885
- Fabrikantnummer:
- T0054448999
- Fabrikant:
- Weller
48 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
19 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 6,10
(excl. BTW)
€ 7,38
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 6,10 |
- RS-stocknr.:
- 176-6885
- Fabrikantnummer:
- T0054448999
- Fabrikant:
- Weller
Datasheets
Wetgeving en compliance
- Land van herkomst:
- BA
Productomschrijving
Weller LT Series Soldering Tip
Introducing the Wellers range of LT soldering tips are designed to be used with Wellers MLR 80, WSP 80, MPR 80 range of soldering irons. The LT series offers a range of tip shapes and sizes including chisel, conical and hoof as well as both straight and bent variants. Featuring tip sizes from 0.2 - 4.6mm, the LT series has a tip for almost any job and with the addition of the 0.2mm iron coating, the LT series has a long and reliable service life. Weller soldering iron tips are designed with latest industry developments in mind and are developed and tested at Wellers Research and Development Centre in Germany. LT tips are suitable for use with WP80; WSP80; MPR80; FE 75; TCP Soldering Iron; LR21; and MLR 21.
Features and Benefits
• Designed for universal applications
• Universal SMT & THT jobs
• A wide range of low-cost tips
• Solid copper plated with iron for maximum durability and long life
• Universal SMT & THT jobs
• A wide range of low-cost tips
• Solid copper plated with iron for maximum durability and long life
Typical Applications
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians
• Plumbers
• Electricians
• Vehicle technicians
Specificaties
Kenmerk | Waarde |
---|---|
Tip Shape | Conical |
Model Number | LT 1A |
For Use With | WP 80, WSP 80, WXP 80 |
Tip Size | 0.5 mm |
Tip Series | LT |