- RS-stocknr.:
- 184-6666
- Fabrikantnummer:
- T0050106999
- Fabrikant:
- Weller
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 125,00
(excl. BTW)
€ 151,25
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 125,00 |
- RS-stocknr.:
- 184-6666
- Fabrikantnummer:
- T0050106999
- Fabrikant:
- Weller
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Weller patented active tip technology
Most precise performance: Enables you to work on small and sensitive components precisely and easily
Accurate Tip temperature: No temperature fluctuations and therefore no damage of components/workpiece
Patented tip-and-grip in one single unit: Enables extremely precise working and reduces pressure on the component taking out any risk of component damage.
Tool-less tip change: The tip can be changed in no time, without using any additional tools, which brings significant time and cost savings
Short distance from the tip to the handle: Enables easy handling even when working under a microscope
Patented Boomerag Grip for more Ergonomics: Offers excellent hold and grip, easy movements and conduct of the tool without slipping even after long us
Most precise performance: Enables you to work on small and sensitive components precisely and easily
Accurate Tip temperature: No temperature fluctuations and therefore no damage of components/workpiece
Patented tip-and-grip in one single unit: Enables extremely precise working and reduces pressure on the component taking out any risk of component damage.
Tool-less tip change: The tip can be changed in no time, without using any additional tools, which brings significant time and cost savings
Short distance from the tip to the handle: Enables easy handling even when working under a microscope
Patented Boomerag Grip for more Ergonomics: Offers excellent hold and grip, easy movements and conduct of the tool without slipping even after long us
High performance active tip RT Ultra for heavy duty applications and largest components
Patented Thermal Core Technology: Optimized thermal heat transfer to the solder joint. Consistent soldering for reduced rework
Reduces risk of damage to sensitive components and workpieces. No rework, lower total cost of ownership
Active tip technology: Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer. No downtime, continuing workflow, excellent results
Digital tool for data storage: Motion activated usage sensor for energy control and data storage
Patented tip & grip design: Only soldering tip on the market which can be changed without a tool. 20% faster change than leading competitors
One intelligent platform: One station for all active tips & tools. WX platform meets all operational hand soldering needs
Reduces risk of damage to sensitive components and workpieces. No rework, lower total cost of ownership
Active tip technology: Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer. No downtime, continuing workflow, excellent results
Digital tool for data storage: Motion activated usage sensor for energy control and data storage
Patented tip & grip design: Only soldering tip on the market which can be changed without a tool. 20% faster change than leading competitors
One intelligent platform: One station for all active tips & tools. WX platform meets all operational hand soldering needs
Specificaties
Kenmerk | Waarde |
---|---|
Tip Shape | Blade |
Model Number | RTU 330 |
For Use With | WXUP MS |
Tip Size | 1.5 mm |
Tip Series | RT |
- RS-stocknr.:
- 184-6666
- Fabrikantnummer:
- T0050106999
- Fabrikant:
- Weller