RS PRO 2.4 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Station (7998941)

Subtotaal (1 eenheid)*

€ 17,20

(excl. BTW)

€ 20,81

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 38 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 17,20

*prijsindicatie

RS-stocknr.:
202-4511
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Tip Shape

Straight Hoof

Product Type

Soldering Iron Tip

For Use With

RS PRO Soldering Station (7998941)

Tip Series

DS

Tip Angle

45°

Tip Width

2.4 mm

Standards/Approvals

No

Land van herkomst:
CN

RS PRO Replacement Soldering Tip, Straight Hoof 2.4mm, for use with RS PRO Soldering Station


This range of replacement soldering tips from our trusted and reliable own brand RS PRO are designed to be used with the RS PRO 90W soldering station (7998941). These robust and high quality replacement soldering tips are available in a wide range of sizes and styles to accommodate a variety of soldering applications. The tips feature a smaller soldering iron tip size and split design, offering a cost effective soldering solution.

Features and Benefits


  • Available in a range of sizes and styles

  • Ideal for use with RS PRO 90W soldering station (7998941)

  • Cost effective soldering solution

  • Split design

  • Small tip design ideal for intricate soldering

  • Applications


    This range of replacement soldering tips are a cost effective soldering solution and are ideal for use with intricate soldering applications. Soldering tips allow the transfer of heat from a soldering iron to solder, causing it to melt and bond with components. Soldering tips and irons are used in a wide range of applications including:

  • Plumbing

  • Engineering

  • Automotive

  • HVAC

  • What soldering Iron is this compatible with?


    RS PRO 90W soldering station (RS Stock No. 7998941)

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.