Pyro Controle 0 Series Solid State Relay, 15 A rms Load, Panel Mount, 1200 V Load
- RS-stocknr.:
- 254-5615
- Fabrikantnummer:
- P01661111
- Fabrikant:
- Pyro Controle
Subtotaal (1 eenheid)*
€ 58,95
(excl. BTW)
€ 71,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,95 |
*prijsindicatie
- RS-stocknr.:
- 254-5615
- Fabrikantnummer:
- P01661111
- Fabrikant:
- Pyro Controle
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
| Merk | Pyro Controle | |
| Maximum Load Current | 15 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 1200 V | |
| Minimum Load Voltage | 48 V | |
| Range | THYRITOP 101 | |
| Minimum Load Current | 0.1 A rms | |
| Contact Configuration | SPST | |
| Output Device | Triac | |
| Series | 0 | |
| Alles selecteren | ||
|---|---|---|
Merk Pyro Controle | ||
Maximum Load Current 15 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 1200 V | ||
Minimum Load Voltage 48 V | ||
Range THYRITOP 101 | ||
Minimum Load Current 0.1 A rms | ||
Contact Configuration SPST | ||
Output Device Triac | ||
Series 0 | ||
- Land van herkomst:
- IT
The Pyro Controle THYRIOP 101 single phase static relay is widely used in industries. The relay is activated when the voltage falls to zero and deactivates when the current falls to zero. It is designed for use in applications involving high transients.
DC or AC logic control
Single-phase
For resistive loads
Single-phase
For resistive loads
Gerelateerde Links
- Pyro Controle 0 Series Solid State Relay Panel Mount, 1200 V Load
- Pyro Controle 0 Series Solid State Relay Panel Mount, 1200 V Load
- Pyro Controle 0 Series Solid State Relay Panel Mount, 1200 V Load
- Sensata Crydom Solid State Relay PCB Mount 15 V Control
- Sensata Crydom Solid State Relay PCB Mount 15 V Control
- Sensata Crydom Solid State Relay PCB Mount 15 V Control
- Sensata Crydom Solid State Relay PCB Mount 15 V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 250 V rms Control