Red Lion Converter Module
- RS-stocknr.:
- 905-5790
- Fabrikantnummer:
- TCM10000
- Fabrikant:
- Red Lion
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 905-5790
- Fabrikantnummer:
- TCM10000
- Fabrikant:
- Red Lion
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
| Merk | Red Lion | |
| Terminal Type | Wire | |
| Alles selecteren | ||
|---|---|---|
Merk Red Lion | ||
Terminal Type Wire | ||
Niet conform
- Land van herkomst:
- US
Converter Modules
The TRIAC converter module is a specialized version of the Voltage converter module. It is specifically designed to operate with photo-electric sensors and programmable controllers that have 115 V ac triac outputs. Due to protective suppression circuits connected in parallel with triacs, these outputs have a high OFF-State Leakage current, which, if unloaded, is sufficient to keep a voltage converter in the ON condition continuously.
The triac incorporates a current bias that offsets output leakage currents of up to 4 mA and allows the application of RLC Counters to most unloaded triac outputs. These modules are available for operation with 115 VAC ±10% 50/60 Hz only. They operate at count rates up to 10 cps, and also provide input/output electrical isolation. Connections for the TCM are the same as
those for the voltage module. The Triac accepts unloaded, high off-state leakage triac output from sensors and programmable controllers.
The triac incorporates a current bias that offsets output leakage currents of up to 4 mA and allows the application of RLC Counters to most unloaded triac outputs. These modules are available for operation with 115 VAC ±10% 50/60 Hz only. They operate at count rates up to 10 cps, and also provide input/output electrical isolation. Connections for the TCM are the same as
those for the voltage module. The Triac accepts unloaded, high off-state leakage triac output from sensors and programmable controllers.
Adapts many Red Lion controls, counters and accessories
Input 115 V ac +/- 10% (50/60Hz) 10 mA maximum current draw
Frequency 10 Hz maximum output
Output solid state DC contact closure
Output rating 30 V dc at 100 mA
Output isolation 2300 VRMS
Input 115 V ac +/- 10% (50/60Hz) 10 mA maximum current draw
Frequency 10 Hz maximum output
Output solid state DC contact closure
Output rating 30 V dc at 100 mA
Output isolation 2300 VRMS
TRIAC Converter Module
Red Lion
Gerelateerde Links
- Red Lion Relay Output Module
- Voltage Converter Red Lion VCM10000 for use with Red Lion Counters
- Red Lion Power Module
- Red Lion Ethernet Communication Module
- Red Lion Analogue Output Module
- Red Lion Counters
- Red Lion IFM Series Frequency / Current Converter Relay Output, 21.6 → 25V ac Supply
- Red Lion HMI Displays